-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1749609-ND
|
DigiKey | TERM BLOCK HDR 20POS 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$8.6775 / $10.5700 | Buy Now |
DISTI #
651-1749609
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 8 |
|
$8.6700 / $10.4900 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads" RoHS: Compliant |
40 In Stock |
|
$9.2100 / $18.0000 | Buy Now |
DISTI #
000000000003478617
|
Sager | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$10.9100 / $11.3100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads" RoHS: Compliant |
40 In Stock |
|
$9.2100 / $18.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1749609
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1749609
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |