Part Details for 174952-2 by TE Connectivity
Overview of 174952-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 174952-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
174952-2
|
Avnet Americas | Conn Housing PL 20 POS ST Cable Mount - Bulk (Alt: 174952-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Connector Housing PL - 20 Position. RoHS: Compliant |
495 In Stock |
|
$1.8300 / $4.1400 | Buy Now |
DISTI #
61199805
|
Verical | Conn Housing PL 20 POS RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 355 |
|
$1.2500 / $1.2700 | Buy Now |
DISTI #
51505720
|
Verical | Conn Housing PL 20 POS RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1644 | Americas - 140 |
|
$2.3790 / $5.3820 | Buy Now |
DISTI #
1749522-TEC
|
TME | 174952-2 Min Qty: 29 | 355 |
|
$1.3140 / $1.4913 | Buy Now |
DISTI #
174952-2
|
Avnet Abacus | Conn Housing PL 20 POS ST Cable Mount (Alt: 174952-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
174952-2
|
Avnet Abacus | Conn Housing PL 20 POS ST Cable Mount (Alt: 174952-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106406426
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 355 |
|
$1.4900 / $1.5300 | Buy Now |
|
Master Electronics | Connector Housing PL - 20 Position. RoHS: Compliant |
495 In Stock |
|
$1.8300 / $4.1400 | Buy Now |