Part Details for 174933-2 by TE Connectivity
Overview of 174933-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 174933-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0019
|
Newark | Automotive Connectors 070 Mlc W-W Cap Hsg 12P B |Amp Te Connectivity 174933-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1812 |
|
$1.1500 / $1.7800 | Buy Now |
DISTI #
2266-174933-2-ND
|
DigiKey | CONN RCPT HSG 12POS Min Qty: 90 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
1812 In Stock |
|
$0.7300 / $0.8100 | Buy Now |
|
Onlinecomponents.com | 070 MLC W-W CAP HSG 12P B RoHS: Compliant |
1926 In Stock |
|
$0.6810 / $1.1020 | Buy Now |
DISTI #
21003607
|
Verical | Conn Housing RCP 12 POS Crimp ST Cable Mount Tray RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 1812 |
|
$0.6900 / $0.7600 | Buy Now |
DISTI #
51484202
|
Verical | Conn Housing RCP 12 POS Crimp ST Cable Mount Tray RoHS: Compliant Min Qty: 72 Package Multiple: 36 Date Code: 1404 | Americas - 108 |
|
$0.8853 / $1.4300 | Buy Now |
DISTI #
174933-2
|
TTI | Automotive Connectors 070 MLC W-W CAP HSG 12P B RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 150 In Stock |
|
$1.1300 | Buy Now |
DISTI #
1749332-TEC
|
TME | 174933-2 | 1812 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2355 |
|
RFQ | |
|
LCSC | Automobile Connectors ROHS | 10 |
|
$2.4264 / $2.5662 | Buy Now |
|
Master Electronics | 070 MLC W-W CAP HSG 12P B RoHS: Compliant |
1926 In Stock |
|
$0.6810 / $1.1020 | Buy Now |
Part Details for 174933-2
174933-2 CAD Models
174933-2 Part Data Attributes
|
174933-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174933-2
TE Connectivity
070 MLC W-W CAP HSG 12P B
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Body Breadth | 0.717 inch | |
Body Depth | 1.24 inch | |
Body Length | 1.29 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 12 |