There are no models available for this part yet.
Overview of 1749315 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1749315 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1749315-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5MM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6972 | Buy Now | |
DISTI #
651-1749315
|
Mouser Electronics | Pluggable Terminal Blocks 15 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$22.1400 | Order Now | |
Onlinecomponents.com | Conn Terminal Block F 15 POS 5mm Screw Cable Mount 12A RoHS: Compliant | 0 |
|
$21.6600 / $30.7600 | Buy Now | ||
DISTI #
000000000000181251
|
Sager | Pluggable Terminal Blocks 15 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$25.1400 | Buy Now | |
Master Electronics | Conn Terminal Block F 15 POS 5mm Screw Cable Mount 12A RoHS: Compliant | 0 |
|
$21.6600 / $30.7600 | Buy Now |
CAD Models for 1749315 by Phoenix Contact
Part Data Attributes for 1749315 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|