Part Details for 174929-1 by TE Connectivity
Overview of 174929-1 by TE Connectivity
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 174929-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2503
|
Newark | Connector, Housing, Rectnglr Pwr, Tab Contact, Product Range:Multilock 070 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:-, For Use With:Multilock Series Tab Contacts, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 174929-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 868 |
|
$0.5280 | Buy Now |
DISTI #
17-174929-1-ND
|
DigiKey | CONN RCPT HSG 4POS 3.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2821 In Stock |
|
$0.3861 / $0.7700 | Buy Now |
DISTI #
174929-1
|
Avnet Americas | Conn Housing RCP 4 POS 3.5mm Crimp ST - Bulk (Alt: 174929-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3830 / $0.4324 | Buy Now |
DISTI #
72W2503
|
Avnet Americas | Conn Housing RCP 4 POS 3.5mm Crimp ST - Bulk (Alt: 72W2503) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 868 Partner Stock |
|
$0.5900 / $0.7200 | Buy Now |
DISTI #
571-174929-1
|
Mouser Electronics | Automotive Connectors 070 MLC W-W CAP HSG 4P NATURAL RoHS: Compliant | 3979 |
|
$0.3860 / $0.6600 | Buy Now |
DISTI #
E02:0323_01927762
|
Arrow Electronics | Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2405 | Europe - 3547 |
|
$0.3786 / $0.5901 | Buy Now |
DISTI #
V99:2348_17683894
|
Arrow Electronics | Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2216 | Americas - 1653 |
|
$0.4146 / $0.4892 | Buy Now |
DISTI #
70285067
|
RS | MULTILOCK 070 Series 3.5mm Pitch 4 Way 1 Row Female Straight PCB Housing | TE Connectivity 174929-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4200 / $0.6000 | RFQ |
DISTI #
AMP174929-1
|
Heilind Electronics | 070 MLC W-W CAP HSG 4P NATURAL | Americas - 0 in Stock |
|
$0.4542 / $0.4680 | Buy Now |
|
Onlinecomponents.com | 070 MLC W-W CAP HSG 4P NATURAL RoHS: Compliant |
2001 In Stock |
|
$0.3747 / $0.5284 | Buy Now |
Part Details for 174929-1
174929-1 CAD Models
174929-1 Part Data Attributes
|
174929-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174929-1
TE Connectivity
070 MLC W-W CAP HSG 4P NATURAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK, COMPATIBLE CONTACTS: 173633-1; 173645-1; 173633-2; 173633-3; 173645-2 | |
Body Breadth | 0.563 inch | |
Body Depth | 1.236 inch | |
Body Length | 0.701 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 174922-1 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |