Part Details for 174928-5 by TE Connectivity
Overview of 174928-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 174928-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5907
|
Newark | Telecom And Datacom Connector 3 Contact(S) |Amp Te Connectivity 174928-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5897 |
|
$0.5090 / $0.8060 | Buy Now |
|
Onlinecomponents.com | 070 MLC W-W CAP HSG 3P BLUE RoHS: Compliant |
5897 Partner Stock |
|
$0.3316 / $0.5769 | Buy Now |
DISTI #
TE Connectivity 174928-5
|
PEI Genesis | Telecom and Datacom Connecto | 5897 |
|
Buy Now | |
|
Master Electronics | 070 MLC W-W CAP HSG 3P BLUE RoHS: Compliant |
5897 Partner Stock |
|
$0.3316 / $0.5769 | Buy Now |
Part Details for 174928-5
174928-5 CAD Models
174928-5 Part Data Attributes:
|
174928-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174928-5
TE Connectivity
3 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 174921 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |