Part Details for 174928-1 by TE Connectivity
Overview of 174928-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 174928-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1727
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Multilock 070 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:3.5Mm, For Use With:Multilock Series Tab Contacts Rohs Compliant: Yes |Amp Te Connectivity 174928-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6385 |
|
$0.2930 | Buy Now |
DISTI #
17-174928-1-ND
|
DigiKey | CONN RCPT HSG 3POS 3.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
986 In Stock |
|
$0.3375 / $0.6700 | Buy Now |
DISTI #
174928-1
|
Avnet Americas | Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount - Bulk (Alt: 174928-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3348 / $0.3780 | Buy Now |
DISTI #
88W1727
|
Avnet Americas | Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount - Bulk (Alt: 88W1727) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1060 Partner Stock |
|
$0.4500 / $0.6970 | Buy Now |
DISTI #
571-174928-1
|
Mouser Electronics | Automotive Connectors 070 MLC W-W CAP HSG 3P NATURAL RoHS: Compliant | 13889 |
|
$0.3620 / $0.7800 | Buy Now |
DISTI #
E02:0323_01927229
|
Arrow Electronics | Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2322 | Europe - 2150 |
|
$0.3408 / $0.6397 | Buy Now |
DISTI #
V36:1790_07786093
|
Arrow Electronics | Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2247 | Americas - 730 |
|
$0.3363 / $0.6318 | Buy Now |
|
Future Electronics | 3 Position 3.50mm Pitch Crimp Termination Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 300 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3400 / $0.3500 | Buy Now |
DISTI #
AMP174928-1
|
Heilind Electronics | 070 MLC W-W CAP HSG 3P NATURAL | Americas - 0 in Stock |
|
$0.3971 / $0.4091 | Buy Now |
|
Onlinecomponents.com | 070 MLC W-W CAP HSG 3P NATURAL RoHS: Compliant |
2802 In Stock |
|
$0.3277 / $0.3994 | Buy Now |
Part Details for 174928-1
174928-1 CAD Models
174928-1 Part Data Attributes
|
174928-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174928-1
TE Connectivity
070 MLC W-W CAP HSG 3P NATURAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.563 inch | |
Body Depth | 1.236 inch | |
Body Length | 0.642 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 174921 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | GUIDE SLOT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB | |
Withdrawl Force-Min | 2.0016 N |