Part Details for 174923-7 by TE Connectivity
Overview of 174923-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 174923-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
174923-7-ND
|
DigiKey | CONN PLUG HSG 6POS 3.50MM Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
174923-7
|
Avnet Americas | Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount - Bulk (Alt: 174923-7) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-174923-7
|
Mouser Electronics | Automotive Connectors 070 MLC PLUG 6P SGL YELLOW RoHS: Compliant | 440 |
|
$0.6600 / $1.4300 | Buy Now |
Part Details for 174923-7
174923-7 CAD Models
174923-7 Part Data Attributes
|
174923-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174923-7
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,SKT,0.138 PITCH,CRIMP TERMINAL,LOCKING,YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.85 inch | |
Body Length | 0.961 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1800VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |