-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
174917-1-ND
|
DigiKey | CONN HEADER R/A 48POS 3.5MM Min Qty: 27000 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8978 | Buy Now |
DISTI #
174917-1
|
Avnet Americas | Conn Multilock Connector RCP 16Power/32Signal POS Solder RA Thru-Hole - Rail/Tube (Alt: 174917-1) RoHS: Compliant Min Qty: 27000 Package Multiple: 270 Container: Tube | 0 |
|
$5.1917 | Buy Now |
DISTI #
571-174917-1
|
Mouser Electronics | Automotive Connectors HYBRID I/O CONN CAP ASY 48P RoHS: Compliant | 0 |
|
$4.9700 | Order Now |
DISTI #
70284153
|
RS | Multilock 040/070 Series 48 Way 2 Row Female Right Angle PCB Housing | TE Connectivity 174917-1 RoHS: Compliant Min Qty: 27000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $7.8300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 27000 Package Multiple: 270 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$4.7300 | Buy Now |
DISTI #
AMP174917-1
|
Heilind Electronics | HYBRID I/O CONN CAP ASSY 48P | Americas - 0 in Stock |
|
$5.7621 | Buy Now |
|
Onlinecomponents.com | HYBRID I/O CONN CAP ASSY 48P RoHS: Compliant | 0 |
|
$4.9700 / $14.5800 | Buy Now |
DISTI #
AMP174917-1
|
Interstate Connecting Components | HYBRID I/O CONN CAP ASSY 48P | 0 |
|
$5.7621 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3757 |
|
RFQ | |
DISTI #
174917-1
|
Avnet Abacus | Conn Multilock Connector RCP 16Power/32Signal POS Solder RA Thru-Hole (Alt: 174917-1) RoHS: Compliant Min Qty: 70 Package Multiple: 5 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174917-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174917-1
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.862 inch | |
Body Depth | 1.016 inch | |
Body Length | 3.587 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |