1748CP15A075
Description: 1710 MHz - 1785 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX

Overview of 1748CP15A075 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1748CP15A075 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1748CP15A075 by Johanson Dielectrics Inc

1748CP15A075
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
34.77 dBm
Insertion Loss-Max
0.5 dB
JESD-609 Code
e3
Operating Frequency-Max
1785 MHz
Operating Frequency-Min
1710 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. 1748CP15A075
    Johanson Dielectrics Inc
    1710 MHz - 1785 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1748CP15A075 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1748CP15A075 by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 1748CP15A075 would you like to use for your alert(s)?
  • Please alert me when 1748CP15A075 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1748CP15A075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1748CP15A075 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1748CP15A075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1748CP15A075.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1748CP15A075 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: