There are no models available for this part yet.
Overview of 1748C SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1748C | Renesas Electronics Corporation | GreenFET Single P-Channel Reverse Blocking Load Switch |
Price & Stock for 1748C SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7813
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 16Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1748C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,467.7100 | Buy Now | |
DISTI #
1748CSL002-ND
|
DigiKey | CABLE 2COND 16AWG SLATE SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.2469 | Buy Now | |
DISTI #
3937-1748CSL002-ND
|
DigiKey | CABLE 2COND 16AWG SLATE SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-1748C-500-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG, 2 Conductor Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$3,460.8300 | Order Now | |
DISTI #
73558566
|
RS | Multiconductor Cable, Communication,16 AWG,2C, Stranded, Slate | Alpha Wire 1748C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,495.4400 | RFQ |