Part Details for 1748943 by Phoenix Contact
Overview of 1748943 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Renewable Energy
Price & Stock for 1748943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1748943-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 7.62MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
48 In Stock |
|
$18.4511 / $25.0600 | Buy Now |
DISTI #
651-1748943
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 7.62mm Invert Plug 18-4AWG Spring RoHS: Compliant | 0 |
|
$19.3600 / $22.3500 | Order Now |
DISTI #
71775539
|
RS | PCB Plug Push-In 7.62mm 8AWG 1000V 41A 10 Position | Phoenix Contact 1748943 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0700 / $25.8200 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$18.8500 / $26.7700 | Buy Now |
DISTI #
000000000002967228
|
Sager | Pluggable Terminal Blocks 10 Pos 7.62mm Invert Plug 18-4AWG Spring Min Qty: 50 | 0 |
|
$21.8800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$18.8500 / $26.7700 | Buy Now |
Part Details for 1748943
1748943 CAD Models
1748943 Part Data Attributes
|
1748943
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1748943
Phoenix Contact
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 9 AWG |