Part Details for 1748756 by Phoenix Contact
Overview of 1748756 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748756
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1748756-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6110 | Buy Now |
DISTI #
651-1748756
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$1.6100 / $1.7600 | Order Now |
DISTI #
V99:2348_10610148
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1550 | Americas - 100 |
|
$0.5491 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 5mm Solder RoHS: Compliant | 0 |
|
$1.4600 / $1.9100 | Buy Now |
DISTI #
25874663
|
Verical | Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder Cardboard RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1550 | Americas - 100 |
|
$0.5491 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 98 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 78 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
1748756
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.9400 | Buy Now |
DISTI #
000000000000778383
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.8300 / $2.1300 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 4 POS 5mm Solder RoHS: Compliant | 0 |
|
$1.4600 / $1.9100 | Buy Now |
Part Details for 1748756
1748756 CAD Models
1748756 Part Data Attributes
|
1748756
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1748756
Phoenix Contact
MSTBV 2,5/ 4-G AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |