Part Details for 1748707 by Phoenix Contact
Overview of 1748707 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1748707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1748707-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 10.16MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
38 In Stock |
|
$9.9256 / $14.3700 | Buy Now |
DISTI #
651-1748707
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 10.16mm Invert Plug 18-4AWG Spring RoHS: Compliant | 35 |
|
$9.8900 / $12.8700 | Buy Now |
DISTI #
71723808
|
RS | PCB Plug Push-In 10.16mm 6AWG 1000V 76A 2 Position | Phoenix Contact 1748707 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3200 / $13.3200 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - pitch: 10.16 mm - connection method: Push-in spring connection - color: green - contact surface: Silver RoHS: Compliant |
27 In Stock |
|
$8.9800 / $11.8600 | Buy Now |
DISTI #
000000000002648391
|
Sager | Pluggable Terminal Blocks 2 Pos 10.16mm Invert Plug 18-4AWG Spring Min Qty: 50 | 0 |
|
$11.2900 / $11.7000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - pitch: 10.16 mm - connection method: Push-in spring connection - color: green - contact surface: Silver RoHS: Compliant |
27 In Stock |
|
$8.9800 / $11.8600 | Buy Now |
Part Details for 1748707
1748707 CAD Models
1748707 Part Data Attributes
|
1748707
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1748707
Phoenix Contact
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 4 AWG |
Alternate Parts for 1748707
This table gives cross-reference parts and alternative options found for 1748707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1748707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPT16/2-H-10,0-ZB | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1748707 vs SPT16/2-H-10,0-ZB |