Part Details for 1748529 by Phoenix Contact
Overview of 1748529 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1748529-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2220 | Buy Now |
DISTI #
651-1748529
|
Mouser Electronics | Pluggable Terminal Blocks 19 Pos 3.81mm pitch Plug 24-16AWG Spring RoHS: Compliant | 0 |
|
$12.2200 / $13.3300 | Order Now |
DISTI #
71724117
|
RS | Terminal Block, Plug, Female Sockets, 19 pos, 0.150" pitch, 8A, 150V, 16-24 AWG | Phoenix Contact 1748529 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4600 / $16.3800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 19 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.4200 / $15.5400 | Buy Now |
DISTI #
000000000002967218
|
Sager | Pluggable Terminal Blocks 19 Pos 3.81mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$13.8700 / $14.3900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 960 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 19 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.4200 / $15.5400 | Buy Now |
Part Details for 1748529
1748529 CAD Models
1748529 Part Data Attributes:
|
1748529
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1748529
Phoenix Contact
TERM BLOCK PLUG 19POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |