Part Details for 1748493 by Phoenix Contact
Results Overview of 1748493 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1748493 Information
1748493 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1748493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1748493-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.81MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
45 In Stock |
|
$9.5060 / $9.6500 | Buy Now |
DISTI #
651-1748493
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 24-16AWG Spring RoHS: Compliant | 268 |
|
$8.9100 / $11.0400 | Buy Now |
DISTI #
71724031
|
RS | Terminal Block, Plug, Female Sockets, 16 pos, 0.150" pitch, 8A, 150V, 16-24 AWG | Phoenix Contact 17... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7000 / $14.6200 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm²... more RoHS: Compliant |
40 In Stock 22 Factory Stock |
|
$8.8700 / $10.7700 | Buy Now |
DISTI #
75729368
|
Verical | Conn PC Terminal Block SKT 16 POS 3.81mm Push-In Spring ST Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 40 |
|
$11.8170 / $14.0010 | Buy Now |
DISTI #
1748493
|
TTI | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$9.1000 / $9.3000 | Buy Now |
DISTI #
000000000002967215
|
Sager | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$11.5000 / $11.9100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 740 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm²... more RoHS: Compliant |
40 In Stock 22 Factory Stock |
|
$8.8700 / $10.7700 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 24-16AWG Spring | 0 |
|
$70.7500 | Buy Now |
Part Details for 1748493
1748493 CAD Models
1748493 Part Data Attributes
|
1748493
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1748493
Phoenix Contact
Barrier Strip Terminal Block
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |