-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSTBA 2,5/16-G-5,08 AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1748439-ND
|
DigiKey | TERM BLOCK HDR 16POS 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0200 | Buy Now |
DISTI #
651-1748439
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$6.5800 / $7.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5600 / $8.9200 | Buy Now |
DISTI #
000000000000051138
|
Sager | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 50 |
|
$7.9600 / $8.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5600 / $8.9200 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header | 0 |
|
$60.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1748439
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1748439
Phoenix Contact
MSTBA 2,5/16-G-5,08 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |