Part Details for 1748413 by Phoenix Contact
Overview of 1748413 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1748413-ND
|
DigiKey | TERM BLOCK HDR 15POS 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5520 | Buy Now |
DISTI #
651-1748413
|
Mouser Electronics | Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$6.1400 / $7.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0500 / $8.8000 | Buy Now |
DISTI #
000000000000181241
|
Sager | Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$7.4400 / $8.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0500 / $8.8000 | Buy Now |
Part Details for 1748413
1748413 CAD Models
1748413 Part Data Attributes:
|
1748413
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1748413
Phoenix Contact
MSTBA 2,5/15-G-5,08 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |