Part Details for 1748121 by Phoenix Contact
Overview of 1748121 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1748121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1748121-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3740 | Buy Now |
DISTI #
651-1748121
|
Mouser Electronics | Pluggable Terminal Blocks 17 Pos 3.81mm pitch Plug 24-16AWG Spring RoHS: Compliant | 38 |
|
$13.3700 / $14.5900 | Buy Now |
DISTI #
71783979
|
RS | PCB Plug Push-In 3.81mm 16AWG 160V 8A 17 Position | Phoenix Contact 1748121 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5400 / $17.9100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 17 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.5000 / $17.0000 | Buy Now |
DISTI #
000000000002967197
|
Sager | Pluggable Terminal Blocks 17 Pos 3.81mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$15.1800 / $15.7400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 17 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.5000 / $17.0000 | Buy Now |
Part Details for 1748121
1748121 CAD Models
1748121 Part Data Attributes
|
1748121
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1748121
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |