Part Details for 174811-2 by TE Connectivity
Overview of 174811-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 174811-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
174811-2-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 28880 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8553 | Buy Now |
DISTI #
174811-2
|
Avnet Americas | EIS POST HDR ASSY V TUBE PACK - Bulk (Alt: 174811-2) RoHS: Compliant Min Qty: 28880 Package Multiple: 14440 Container: Bulk | 0 |
|
$0.9066 | Buy Now |
DISTI #
571-174811-2
|
Mouser Electronics | Headers & Wire Housings EIS POST HDR ASSY V TUBE PACK RoHS: Compliant | 0 |
|
$0.8680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28880 Package Multiple: 14440 Container: Tube | 0Tube |
|
$0.8060 | Buy Now |
DISTI #
AMP174811-2
|
Heilind Electronics | EIS POST HDR ASSY V TUBE PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EIS POST HDR ASSY V TUBE PACK RoHS: Compliant | 0 |
|
$0.8670 / $2.5450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8670 / $2.5450 | Buy Now |
DISTI #
AMP174811-2
|
Interstate Connecting Components | EIS POST HDR ASSY V TUBE PACK | 0 |
|
Buy Now | |
DISTI #
174811-2
|
Avnet Abacus | (Alt: 174811-2) RoHS: Compliant Min Qty: 28880 Package Multiple: 14440 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EIS POST HDR ASSY V TUBE PACK RoHS: Compliant | 0 |
|
$0.8670 / $2.5450 | Buy Now |
Part Details for 174811-2
174811-2 CAD Models
174811-2 Part Data Attributes:
|
174811-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174811-2
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |