Part Details for 1748030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1748030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7609
|
Newark | B2L 3.50/10/180F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1748030000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
WEI1748030000
|
Heilind Electronics | Americas - 10 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Panel Mount 10A Box RoHS: Compliant |
39 Partner Stock |
|
$5.2700 / $8.0100 | Buy Now |
DISTI #
77721711
|
Verical | Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Panel Mount 10A Box RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 39 |
|
$4.3100 | Buy Now |
DISTI #
WEI1748030000
|
Interstate Connecting Components | 3 |
|
Buy Now | ||
DISTI #
1748030000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Panel Mount 10A Box (Alt: 1748030000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Panel Mount 10A Box RoHS: Compliant |
39 Partner Stock |
|
$5.2700 / $8.0100 | Buy Now |