Part Details for 1748020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1748020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K2665
|
Newark | B2L 3.50/08/180F Sn Or Bx |Weidmuller 1748020000 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$4.2200 / $6.0400 | Buy Now |
DISTI #
1748020000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Panel Mount 10A Box (Alt: 1748020000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |