Part Details for 1747CP14A075 by Johanson Dielectrics Inc
Overview of 1747CP14A075 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 1747CP14A075
1747CP14A075 CAD Models
1747CP14A075 Part Data Attributes:
|
1747CP14A075
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
1747CP14A075
Johanson Dielectrics Inc
1710 MHz - 1785 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.44 dB INSERTION LOSS-MAX, CERAMIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.44 dB | |
Operating Frequency-Max | 1785 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |