Part Details for 1747C-SL002 by Alpha Wire
Results Overview of 1747C-SL002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1747C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Shielded Twisted Pair Cable Braid Polyvinyl Chloride 3 Conductors 18AWG 6.24mm 300VAC - Slate - 152.... more RoHS: Compliant | 0 |
|
$3,946.4300 / $4,113.3600 | Buy Now |