1747981-2
TE Connectivity
Description: (1747981-2) HDMI RECEPTACLE ASSY SMT

Overview of 1747981-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for 1747981-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 21R5515
Newark Hdmi Receptacle Assy Smt Rohs Compliant: Yes |Te Connectivity 1747981-2 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.1600
  • 2,500 $2.8400
$2.8400 / $3.1600 Buy Now
DISTI # 74AJ8462
Newark Hdmi Conn, R/A Rcpt, 19Pos, Smt Rohs Compliant: Yes |Te Connectivity 1747981-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $7.9500
  • 10 $7.5800
  • 25 $7.2600
  • 50 $6.9500
  • 100 $6.6300
$6.6300 / $7.9500 Buy Now
DISTI # A130924CT-ND
DigiKey CONN RCPT HDMI 19POS PNL MNT R/A Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1188
In Stock
  • 1 $4.7300
  • 10 $4.1450
  • 25 $4.0368
  • 50 $3.9502
  • 100 $3.7114
  • 300 $3.2318
  • 600 $3.0556
  • 900 $2.9571
  • 1,500 $2.8379
  • 2,100 $2.7622
  • 3,000 $2.6861
$2.6861 / $4.7300 Buy Now
DISTI # 1747981-2
Avnet Americas Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port T/R - Tape and Reel (Alt: 1747981-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 3 Days Container: Reel 1500
  • 300 $3.0514
  • 600 $2.9655
  • 1,200 $2.8795
  • 1,800 $2.7936
  • 2,400 $2.7076
  • 3,000 $2.6217
  • 30,000 $2.5357
$2.5357 / $3.0514 Buy Now
DISTI # 571-1747981-2
Mouser Electronics HDMI, Displayport & DVI Connectors HDMI RECEPTACLE ASSY SMT RoHS: Compliant 9
  • 1 $4.2300
  • 10 $3.6300
  • 100 $3.4700
  • 300 $3.1800
  • 600 $3.0700
$3.0700 / $4.2300 Buy Now
DISTI # 73774547
RS Std HDMI, RA, SMT, HDMI Connectors | TE Connectivity 1747981-2 Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,500 $4.1800
$4.1800 RFQ
Future Electronics 19 Position 0.5 mm Pitch Right Angle Surface Mount HDMI Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Lead time: 8 Weeks Container: Reel 0
Reel
  • 300 $2.8700
  • 600 $2.7800
$2.7800 / $2.8700 Buy Now
Future Electronics 19 Position 0.5 mm Pitch Right Angle Surface Mount HDMI Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Lead time: 9 Weeks Container: Reel 0
Reel
  • 300 $2.8700
  • 600 $2.7800
$2.7800 / $2.8700 Buy Now
DISTI # AMP1747981-2
Heilind Electronics HDMI RECEPTACLE ASSY SMT Americas - 0 in Stock
  • 1,500 $3.2074
  • 2,400 $3.1601
$3.1601 / $3.2074 Buy Now
Onlinecomponents.com Std HDMI, RA, SMT RoHS: Compliant 385 In Stock
  • 5 $3.7000
  • 50 $3.2800
  • 100 $3.2200
  • 300 $3.1700
  • 600 $2.9300
  • 1,200 $2.7800
  • 2,700 $2.6600
  • 5,100 $2.6200
$2.6200 / $3.7000 Buy Now
Bristol Electronics   76
RFQ
DISTI # 1747981-2
TTI HDMI, Displayport & DVI Connectors HDMI RECEPTACLE ASSY SMT Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $2.8500
  • 3,000 $2.6900
  • 6,000 $2.4100
  • 10,500 $2.2900
$2.2900 / $2.8500 Buy Now
DISTI # AMP1747981-2
Interstate Connecting Components HDMI RECEPTACLE ASSY SMT 0
  • 1,500 $3.2074
  • 2,400 $3.1601
$3.1601 / $3.2074 Buy Now
Velocity Electronics Our Stock 15000
RFQ
DISTI # 1747981-2
Avnet Abacus Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port T/R - Tape and Reel (Alt: 1747981-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # 1747981-2
Avnet Abacus Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port T/R - Tape and Reel (Alt: 1747981-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Std HDMI, RA, SMT RoHS: Compliant 385 In Stock
  • 5 $3.7000
  • 50 $3.2800
  • 100 $3.2200
  • 300 $3.1700
  • 600 $2.9300
  • 1,200 $2.7800
  • 2,700 $2.6600
  • 5,100 $2.6200
$2.6200 / $3.7000 Buy Now

CAD Models for 1747981-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1747981-2 by TE Connectivity

1747981-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
Durability
10000 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
MIL Conformance
NO
Mains Connector Rating
.5A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
3.937u inch
Rated Current (Signal)
0.5 A
Shell Finish
TIN
Terminal Length
0.043 inch
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
19
Want to compare parts?
  1. 1747981-2
    TE Connectivity
    (1747981-2) HDMI RECEPTACLE ASSY SMT
    VS

Alternate Parts for 1747981-2

This table gives cross-reference parts and alternative options found for 1747981-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1747981-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-1747981-2 Telecom and Datacom Connector TE Connectivity 1747981-2 vs 3-1747981-2
9-1747981-1 Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Solder Terminal, Receptacle TE Connectivity 1747981-2 vs 9-1747981-1
Part Number Description Manufacturer Compare
10029449-002LF Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 1747981-2 vs 10029449-002LF
10029449-01RLF Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 1747981-2 vs 10029449-01RLF
9-1747981-1 Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Solder Terminal, Receptacle TE Connectivity 1747981-2 vs 9-1747981-1
10029449-01TLF Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 1747981-2 vs 10029449-01TLF
10029449-001LF Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Amphenol FCi 1747981-2 vs 10029449-001LF
10029449-002LF Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Amphenol FCi 1747981-2 vs 10029449-002LF

Related Parts for 1747981-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1747981-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1747981-2 by TE Connectivity

  • Please alert me when 1747981-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1747981-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1747981-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1747981-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1747981-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1747981-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: