-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 7 Contact(s), Straight, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1747809-1-ND
|
DigiKey | PACKING, 2.5MM PITCH BATTERY REC Min Qty: 1539 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5233 | Buy Now |
DISTI #
1747809-1
|
Avnet Americas | Power Connector Receptacle 7 Position Straight Surface Mount Tube - Rail/Tube (Alt: 1747809-1) RoHS: Compliant Min Qty: 1539 Package Multiple: 513 Container: Tube | 0 |
|
$1.9350 / $4.4296 | Buy Now |
DISTI #
571-1747809-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors PACKING, 2.5MM PITCH BATTERY REC. ASSEMB RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1539 Package Multiple: 513 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.9600 | Buy Now |
DISTI #
AMP1747809-1
|
Heilind Electronics | PACKING, 2.5MM PITCH BATTERY R | Americas - 0 in Stock |
|
$3.6933 / $3.7484 | Buy Now |
|
Onlinecomponents.com | PACKING, 2.5MM PITCH BATTERY REC. ASSEMB RoHS: Compliant | 0 |
|
$3.1200 / $8.5300 | Buy Now |
DISTI #
AMP1747809-1
|
Interstate Connecting Components | PACKING, 2.5MM PITCH BATTERY R | 0 |
|
$3.6933 / $3.7484 | Buy Now |
DISTI #
000000000005732716
|
Sager | Board to Board & Mezzanine Connectors PACKING, 2.5MM PITCH BATTERY REC. ASSEMB Min Qty: 19 | 0 |
|
$4.1900 | Buy Now |
|
Master Electronics | PACKING, 2.5MM PITCH BATTERY REC. ASSEMB RoHS: Compliant | 0 |
|
$3.1200 / $8.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1747809-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1747809-1
TE Connectivity
PCB Connector, 7 Contact(s), Straight, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |