-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(174779-1) PL 110 HOUSING RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9969
|
Newark | Terminal Housing, Receptacle, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 174779-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 12048 |
|
$0.1000 / $0.1450 | Buy Now |
DISTI #
A106896-ND
|
DigiKey | CONN RCPT HSG 0.11 1POS NATURAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
45295 In Stock |
|
$0.0756 / $0.1400 | Buy Now |
DISTI #
174779-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 174779-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0702 | Buy Now |
DISTI #
571-174779-1
|
Mouser Electronics | Automotive Connectors 110 REC HSG 1P RoHS: Compliant | 0 |
|
$0.0690 / $0.2100 | Order Now |
|
Future Electronics | CONN RCPT HSG 0.11 1POS NATURAL RoHS: Non Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.0624 | Buy Now |
DISTI #
AMP174779-1
|
Heilind Electronics | PL 110 HOUSING RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PL 110 HOUSING RECEPTACLE RoHS: Compliant |
32035 In Stock |
|
$0.0687 / $0.0915 | Buy Now |
DISTI #
174779-1
|
TTI | Automotive Connectors 110 REC HSG 1P Min Qty: 20000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0750 | Buy Now |
DISTI #
174779-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 174779-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0702 | Buy Now |
DISTI #
174779-1
|
TME | Terminals cover, female, straight, ways: 1, natural, UL94V-2 Min Qty: 5 | 4000 |
|
$0.1050 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174779-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174779-1
TE Connectivity
(174779-1) PL 110 HOUSING RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175411-1; 175412-1; 174777-1; 174778-1 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |