-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1747785-1) PACKING,PLUG ASSY. 8POS. 2MM PITCH BATTE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5903
|
Newark | 1747785-1 - Packing, plug Assy. 8Pos. 2Mm Pitch Ba Rohs Compliant: Yes |Amp Te Connectivity 1747785-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $3.1000 | Buy Now |
DISTI #
74AJ8460
|
Newark | Batt Conn Plug Assy, Copper Alloy, 8 Pos Rohs Compliant: Yes |Amp Te Connectivity 1747785-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.6200 | Buy Now |
DISTI #
A120410-ND
|
DigiKey | CONN PLUG 8POS 2.00MM SMD SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
27641 In Stock |
|
$2.0031 / $3.0800 | Buy Now |
DISTI #
1747785-1
|
Avnet Americas | Conn Housing PL 8 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 1747785-1) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$1.7198 / $1.9417 | Buy Now |
DISTI #
571-1747785-1
|
Mouser Electronics | Power to the Board PACKINGPLUG ASSY 8POS 2MM PITCH BATTE RoHS: Compliant | 1946 |
|
$1.9900 / $3.0800 | Buy Now |
DISTI #
73774535
|
RS | PACKING, PLUG ASSY. 8POS. 2MM PITCH BATTE, DC Jack Connectors | TE Connectivity 1747785-1 Min Qty: 2400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 | RFQ |
|
Future Electronics | "PACKING,PLUG ASSY. 8POS. 2MM PITCH BATTE" RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0Tray |
|
$1.6500 | Buy Now |
DISTI #
AMP1747785-1
|
Heilind Electronics | PACKINGPLUG ASSY. 8POS. 2MM PITCH BATTE | Americas - 0 in Stock |
|
$2.0396 / $2.0700 | Buy Now |
|
Onlinecomponents.com | PACKING,PLUG ASSY. 8POS. 2MM PITCH BATTE RoHS: Compliant |
1788 In Stock |
|
$1.5900 / $2.2200 | Buy Now |
DISTI #
1747785-1
|
TTI | Power to the Board PACKINGPLUG ASSY 8POS 2MM PITCH BATTE RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tray |
Americas - 1440 In Stock |
|
$1.6500 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1747785-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1747785-1
TE Connectivity
(1747785-1) PACKING,PLUG ASSY. 8POS. 2MM PITCH BATTE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |