-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1747731-1-ND
|
DigiKey | 0.64/1.0 SEALED 49POS PLUG ASSY, Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3944 | Buy Now |
DISTI #
1747731-1
|
Avnet Americas | Connector Housing Sealed Plug 49 Position Straight Cable Mount - Bulk (Alt: 1747731-1) RoHS: Not Compliant Min Qty: 224 Package Multiple: 224 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$6.6925 / $8.0537 | Buy Now |
DISTI #
571-1747731-1
|
Mouser Electronics | Automotive Connectors 0.64/1.0 SEALED 49POS PLUG ASSY, C KEY RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 224 Package Multiple: 224 Lead time: 13 Weeks Container: Box | 0Box |
|
$6.8400 | Buy Now |
DISTI #
AMP1747731-1
|
Heilind Electronics | 0.64/1.0 SEALED 49POS PLUG ASS | Americas - 0 in Stock |
|
$8.3406 / $8.4651 | Buy Now |
|
Onlinecomponents.com | 0.64/1.0 SEALED 49POS PLUG ASSY, C KEY RoHS: Compliant | 0 |
|
$7.0400 / $14.7500 | Buy Now |
DISTI #
AMP1747731-1
|
Interstate Connecting Components | 0.64/1.0 SEALED 49POS PLUG ASS | 0 |
|
$8.3406 / $8.4651 | Buy Now |
|
Master Electronics | 0.64/1.0 SEALED 49POS PLUG ASSY, C KEY RoHS: Compliant | 0 |
|
$7.0400 / $14.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1747731-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1747731-1
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.07 inch | |
Body Depth | 2.04 inch | |
Body Length | 1.95 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3 mm |