Part Details for 1747363-1 by TE Connectivity
Overview of 1747363-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1747363-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4429
|
Newark | Dynamic D-3800 Rec Hsg 12P With Hts Conn |Amp Te Connectivity 1747363-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$3.7800 / $4.3400 | Buy Now |
DISTI #
97X7405
|
Newark | Dynamic D-3800 Rec Hsg 12P With Hts Conn |Te Connectivity 1747363-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $3.1700 | Buy Now |
DISTI #
A120408-ND
|
DigiKey | CONN RCPT HSG 12POS 6.50MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
200 In Stock |
|
$2.3227 / $3.5700 | Buy Now |
DISTI #
1747363-1
|
Avnet Americas | Conn Housing RCP 12 POS 5.2mm ST Cable Mount Bag (Alt: 1747363-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 5 Days | 0 |
|
$2.3999 | Buy Now |
DISTI #
571-1747363-1
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D-3800 REC HSG 12P WTH HTS CONN RoHS: Compliant | 0 |
|
$1.9300 / $3.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$1.9000 | Buy Now |
DISTI #
AMP1747363-1
|
Heilind Electronics | DYNAMIC D-3800 REC HSG 12P WIT | Americas - 0 in Stock |
|
$1.7282 / $2.4741 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3800 REC HSG 12P WITH HTS CONN RoHS: Compliant |
38 Partner Stock |
|
$1.2000 / $3.2300 | Buy Now |
DISTI #
33953398
|
Verical | DYNAMIC D-3800 REC HSG 12P WITH HTS CONNECTOR CONN RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 38 |
|
$4.0100 | Buy Now |
DISTI #
17473631-TEC
|
TME | 1747363-1 Min Qty: 7 | 38 |
|
$6.2055 / $6.2080 | Buy Now |
Part Details for 1747363-1
1747363-1 CAD Models
1747363-1 Part Data Attributes
|
1747363-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1747363-1
TE Connectivity
Board Connector, 12 Contact(s), 4 Row(s), Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.255 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |