-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRACE INERTIA CONN 2.0 HDR ASSY 10P NATU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125466-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
545 In Stock |
|
$0.9109 / $1.6300 | Buy Now |
DISTI #
1747070-1
|
Avnet Americas | - Bulk (Alt: 1747070-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.9036 / $1.0202 | Buy Now |
DISTI #
571-1747070-1
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONN 2 HDR ASSY 10P NATU RoHS: Compliant | 0 |
|
$0.9780 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.8580 | Buy Now |
DISTI #
AMP1747070-1
|
Heilind Electronics | GRACE INERTIA CONN 2.0 HDR ASS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GRACE INERTIA CONN 2.0 HDR ASSY 10P NATU RoHS: Compliant | 0 |
|
$0.9050 / $2.4780 | Buy Now |
DISTI #
AMP1747070-1
|
Interstate Connecting Components | GRACE INERTIA CONN 2.0 HDR ASS | 0 |
|
Buy Now | |
|
Master Electronics | GRACE INERTIA CONN 2.0 HDR ASSY 10P NATU RoHS: Compliant | 0 |
|
$0.9050 / $2.4780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1747070-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1747070-1
TE Connectivity
GRACE INERTIA CONN 2.0 HDR ASSY 10P NATU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.444 inch | |
Body Length | 0.393 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 11.81u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.5 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |