-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRACE INERTIA CONN 2.5 HDR ASSY 8P NATUR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1747067-8-ND
|
DigiKey | GRACE INERTIA CONN 2.5 HDR ASSY Min Qty: 80 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1220 In Stock |
|
$0.8600 / $0.9000 | Buy Now |
DISTI #
17-1747067-8-ND
|
DigiKey | GRACE INERTIA CONN 2.5 HDR ASSY Min Qty: 80 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8028 | Buy Now |
DISTI #
1747067-8
|
Avnet Americas | Shrouded Connector Header 8 Position 2.5mm Solder Straight Through Hole - Bulk (Alt: 1747067-8) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.7301 / $0.8243 | Buy Now |
DISTI #
571-1747067-8
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONN 2.5 HDR ASSY 8P NATUR RoHS: Compliant | 0 |
|
$0.7900 / $0.8020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.6930 | Buy Now |
DISTI #
AMP1747067-8
|
Heilind Electronics | GRACE INERTIA CONN 2.5 HDR ASS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GRACE INERTIA CONN 2.5 HDR ASSY 8P NATUR RoHS: Compliant |
1220 Partner Stock |
|
$0.8350 / $0.9910 | Buy Now |
DISTI #
AMP1747067-8
|
Interstate Connecting Components | GRACE INERTIA CONN 2.5 HDR ASS | 0 |
|
Buy Now | |
|
Master Electronics | GRACE INERTIA CONN 2.5 HDR ASSY 8P NATUR RoHS: Compliant |
1220 Partner Stock |
|
$0.8350 / $0.9910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1747067-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1747067-8
TE Connectivity
GRACE INERTIA CONN 2.5 HDR ASSY 8P NATUR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Depth | 11.3 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 11.81u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1747067-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1747067-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103945-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1747067-8 vs 5-103945-7 |
5-146462-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1747067-8 vs 5-146462-8 |
5-103947-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1747067-8 vs 5-103947-7 |
5-103949-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1747067-8 vs 5-103949-7 |
2-1735446-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1747067-8 vs 2-1735446-8 |
5-103946-7 | (5-103946-7) 2X8 MTE SHRD PIN SR POL .100CL | TE Connectivity | 1747067-8 vs 5-103946-7 |
5-103944-7 | (5-103944-7) 2X8 MTE SHRD PIN SR POL .100CL | TE Connectivity | 1747067-8 vs 5-103944-7 |
3-1473562-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, Orange Insulator, Plug | TE Connectivity | 1747067-8 vs 3-1473562-8 |
103653-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug | TE Connectivity | 1747067-8 vs 103653-7 |
5-103948-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1747067-8 vs 5-103948-7 |