Part Details for 1746C SL005 by Alpha Wire
Overview of 1746C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1746C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7806
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 18Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 1746C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$683.6900 | Buy Now |
DISTI #
A1746C-100-ND
|
DigiKey | CABLE 2COND 18AWG SLATE SHLD Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.4128 | Buy Now |
DISTI #
602-1746C-100
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C SHIELDED 100ft SPOOL SLATE RoHS: Compliant | 12 |
|
$541.7800 / $553.0000 | Buy Now |
DISTI #
70140031
|
RS | Multiconductor Cable, 2C, 18 AWG, Braid, Slate PVC | Alpha Wire 1746C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$553.0000 | RFQ |
Part Details for 1746C SL005
1746C SL005 CAD Models
1746C SL005 Part Data Attributes:
|
1746C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1746C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |