-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 POS HSG MARK II+
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9981
|
Newark | Automotive Conn Housing, Plug, 12Pos, Product Range:Econoseal J Mark Ii Series, Gender:Plug, No. Of Positions:12Positions, For Use With:Amp Econoseal J Mark Ii Series Pin Contacts, Ip Rating:-, Voltage Rating:12Vdc, Current Rating:- Rohs Compliant: Yes |Amp Te Connectivity 174663-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1035 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
17-174663-2-ND
|
DigiKey | CONN RCPT HSG 12POS BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1001 In Stock |
|
$0.9991 / $1.6600 | Buy Now |
DISTI #
17AH9981
|
Avnet Americas | Conn Housing RCP 12 POS 4.8mm Crimp ST - Bulk (Alt: 17AH9981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 64 Partner Stock |
|
$1.2200 / $1.5000 | Buy Now |
DISTI #
174663-2
|
Avnet Americas | Conn Housing RCP 12 POS 4.8mm Crimp ST - Bulk (Alt: 174663-2) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9991 | Buy Now |
DISTI #
571-174663-2
|
Mouser Electronics | Automotive Connectors 12 POS HSG MARK II RoHS: Compliant | 75 |
|
$0.9990 / $1.5600 | Buy Now |
DISTI #
V99:2348_07774030
|
Arrow Electronics | Conn Housing RCP 12 POS 4.8mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2417 | Americas - 900 |
|
$0.9908 / $1.3563 | Buy Now |
|
Future Electronics | 12 Position 2 Row 5.60 mm Pitch Black Housings Receptacle Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.8950 / $0.9400 | Buy Now |
DISTI #
AMP174663-2
|
Heilind Electronics | 12 POS HSG MARK II | Americas - 131 in Stock |
|
$1.1738 / $1.3953 | Buy Now |
|
Onlinecomponents.com | 12 POS HSG MARK II+ RoHS: Compliant |
473 In Stock |
|
$0.8760 / $0.9850 | Buy Now |
DISTI #
81709461
|
Verical | Conn Housing RCP 12 POS 4.8mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2417 | Americas - 900 |
|
$1.3563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174663-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174663-2
TE Connectivity
12 POS HSG MARK II+
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 171631-1; 171661-1, SEAL MATERIAL: NBR, SEG RATE: 0.3KG/SQ. CM(FINAL) | |
Body Breadth | 1.476 inch | |
Body Depth | 1.057 inch | |
Body Length | 1.437 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 4.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |