There are no models available for this part yet.
Overview of 1746498-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1746498-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ9564
|
Newark | 2.5Mm Pitch Battery Connector 8P |Amp Te Connectivity 1746498-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.8500 | Buy Now | |
DISTI #
2266-1746498-5-ND
|
DigiKey | PCB Connector, 10 Contact(s), Ri Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
929 In Stock |
|
$1.4400 / $1.5000 | Buy Now | |
DISTI #
17-1746498-5-ND
|
DigiKey | 2.5MM PITCH BATTERY CONNECTOR 8P Min Qty: 4752 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3210 | Buy Now | |
DISTI #
1746498-5
|
Avnet Americas | Connector Power Plug 10 Position 2.5 Solder Right Angle Through Hole 10 Terminal 1 Port - Trays (Alt: 1746498-5) Min Qty: 4752 Package Multiple: 1584 Container: Tray | 0 |
|
$1.1580 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4752 Package Multiple: 1584 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$1.1600 | Buy Now | ||
DISTI #
AMP1746498-5
|
Heilind Electronics | 2.5MM PITCH BATTERY CONNECTOR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 2.5MM PITCH BATTERY CONNECTOR 8P RoHS: Compliant |
929 Partner Stock |
|
$1.7300 / $2.1900 | Buy Now | ||
DISTI #
65697993
|
Verical | Conn Battery Connector PL 10 POS 2.5mm Solder RA Side Entry Thru-Hole T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 929 |
|
$1.3500 / $1.4000 | Buy Now | |
DISTI #
17464985-TEC
|
TME | 1746498-5 Min Qty: 26 | 929 |
|
$1.4027 / $1.6269 | Buy Now | |
DISTI #
AMP1746498-5
|
Interstate Connecting Components | 2.5MM PITCH BATTERY CONNECTOR | 0 |
|
Buy Now |
CAD Models for 1746498-5 by TE Connectivity
Part Data Attributes for 1746498-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 4 Days
|
Body/Shell Style
|
PLUG
|
Connector Type
|
PCB CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
6A
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
176 °C
|
Operating Temperature-Min
|
-4 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
6 A
|
Rated Voltage
|
30 V
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|