Part Details for 1746211 by Phoenix Contact
Overview of 1746211 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1746211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1746211-ND
|
DigiKey | TERM BLOCK HDR 13POS VERT 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6250 | Buy Now |
DISTI #
651-1746211
|
Mouser Electronics | Pluggable Terminal Blocks 13 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$5.2700 / $6.1400 | Order Now |
|
Onlinecomponents.com | Conn Board to Board HDR 13 POS 5.08mm RoHS: Compliant |
40 In Stock |
|
$5.0300 / $7.0500 | Buy Now |
DISTI #
000000000000051131
|
Sager | Pluggable Terminal Blocks 13 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.3800 / $6.8800 | Buy Now |
|
Master Electronics | Conn Board to Board HDR 13 POS 5.08mm RoHS: Compliant |
40 In Stock |
|
$5.0300 / $7.0500 | Buy Now |
Part Details for 1746211
1746211 CAD Models
1746211 Part Data Attributes:
|
1746211
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1746211
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |