Part Details for 1746165 by Phoenix Contact
Overview of 1746165 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1746165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1746165-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5.08MM Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1670 | Buy Now |
DISTI #
651-1746165
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$4.0200 / $5.2800 | Order Now |
DISTI #
71616882
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 4 Position | Phoenix Contact 1746165 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $5.0200 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5.08mm Screw 12A RoHS: Compliant | 0 |
|
$3.8400 / $5.5900 | Buy Now |
DISTI #
000000000002432246
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$4.7300 / $5.3000 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 5.08mm Screw 12A RoHS: Compliant | 0 |
|
$3.8400 / $5.5900 | Buy Now |
Part Details for 1746165
1746165 CAD Models
1746165 Part Data Attributes
|
1746165
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1746165
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |