Part Details for 1746114 by Phoenix Contact
Overview of 1746114 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 1746114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1746114-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5124 | Buy Now |
DISTI #
651-1746114
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 12 |
|
$3.3200 / $3.7400 | Buy Now |
DISTI #
71553162
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 8 Position Combicon Control Series | Phoenix Contact 1746114 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $4.7700 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 8, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering, Gold-plated contact surface / color: Green RAL 6021 RoHS: Compliant | 0 |
|
$3.0800 / $3.7500 | Buy Now |
DISTI #
000000000000051128
|
Sager | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.8900 / $4.3600 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 8, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering, Gold-plated contact surface / color: Green RAL 6021 RoHS: Compliant | 0 |
|
$3.0800 / $3.7500 | Buy Now |
Part Details for 1746114
1746114 CAD Models
1746114 Part Data Attributes
|
1746114
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1746114
Phoenix Contact
MSTBVA 2,5/ 8-G-5,08 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |