Part Details for 1746004 by Phoenix Contact
Overview of 1746004 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1746004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1746004-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2960 | Buy Now |
DISTI #
651-1746004
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$1.2100 / $1.4200 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |
DISTI #
000000000000181212
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.4700 / $1.7200 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |