Part Details for 1745894 by Phoenix Contact
Overview of 1745894 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1745894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7007
|
Newark | Terminal Block, Pluggable, 2Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1745894 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2795 |
|
$1.7900 / $2.5900 | Buy Now |
DISTI #
14X5736
|
Newark | Fmc 1 5/ 2-St-3 81 |Phoenix Contact 1745894 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13871-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7159 In Stock |
|
$1.6494 / $2.0100 | Buy Now |
DISTI #
651-1745894
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug 24-16AWG Spring RoHS: Compliant | 12464 |
|
$1.6400 / $2.0100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
700 In Stock 95 Factory Stock |
|
$1.5700 / $1.8100 | Buy Now |
DISTI #
1745894
|
TTI | Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.6000 / $1.7300 | Buy Now |
DISTI #
000000000002967176
|
Sager | Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug 24-16AWG Spring Min Qty: 1 | 8 |
|
$1.7000 / $2.6400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
700 In Stock 95 Factory Stock |
|
$1.5700 / $1.8100 | Buy Now |
Part Details for 1745894
1745894 CAD Models
1745894 Part Data Attributes:
|
1745894
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1745894
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |