-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN TERM BLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1745195-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 3.5MM PCB Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2970 | Buy Now |
DISTI #
651-1745195
|
Mouser Electronics | Fixed Terminal Blocks PTSA 1.5/ 2-3.5-Z OG RoHS: Compliant | 65 |
|
$0.2960 / $0.3600 | Buy Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 2, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: orange RoHS: Compliant | 0 |
|
$0.2767 / $0.3815 | Buy Now |
DISTI #
000000000002967175
|
Sager | Fixed Terminal Blocks PTSA 1.5/ 2-3.5-Z OG Min Qty: 250 | 0 |
|
$0.3370 / $0.3933 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 2, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: orange RoHS: Compliant | 0 |
|
$0.2767 / $0.3815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1745195
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1745195
Phoenix Contact
CONN TERM BLOCK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |