-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040/070 HYBRID CAP ASSY 64P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5031
|
Newark | 040/070 Hybrid Cap Assy 64P |Amp Te Connectivity 174518-7 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
174518-7
|
TTI | Automotive Connectors 040/070 HYB CAP ASSY 64P RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Tube | Americas - 0 |
|
Buy Now | |
|
LCSC | - Automobile Connectors ROHS | 6 |
|
$3.2623 / $5.1641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174518-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174518-7
TE Connectivity
040/070 HYBRID CAP ASSY 64P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 4.637 inch | |
Body Depth | 0.728 inch | |
Body Length | 1.016 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94-HB |