Part Details for 1745179 by Phoenix Contact
Overview of 1745179 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1745179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1745179-ND
|
DigiKey | TERM BLOCK HDR 2POS 10.16MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5220 | Buy Now |
DISTI #
651-1745179
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Thru Hole Invert Hdr RoHS: Compliant | 0 |
|
$7.8700 / $10.4400 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 10.16mm Solder RoHS: Compliant | 0 |
|
$7.5300 / $10.2400 | Buy Now |
DISTI #
000000000002967173
|
Sager | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Thru Hole Invert Hdr Min Qty: 50 | 0 |
|
$9.1400 / $9.8500 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 10.16mm Solder RoHS: Compliant | 0 |
|
$7.5300 / $10.2400 | Buy Now |
Part Details for 1745179
1745179 CAD Models
1745179 Part Data Attributes:
|
1745179
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1745179
Phoenix Contact
IPC 16/ 2-G-10,16 YE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | CB; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 5 AWG |