Part Details for 1745166 by Phoenix Contact
Overview of 1745166 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1745166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1745166-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 10.16MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1600 | Buy Now |
DISTI #
651-1745166
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 10.16mm Invert Plug 18-6AWG Screw RoHS: Compliant | 0 |
|
$10.1100 / $12.2300 | Order Now |
DISTI #
71713154
|
RS | PCB Plug Screw 10.16mm 6AWG 1000V 76A 2 Position | Phoenix Contact 1745166 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8500 / $12.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8200 / $12.0100 | Buy Now |
DISTI #
000000000002967172
|
Sager | Pluggable Terminal Blocks 2 Pos 10.16mm Invert Plug 18-6AWG Screw Min Qty: 50 | 0 |
|
$10.7100 / $11.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8200 / $12.0100 | Buy Now |
Part Details for 1745166
1745166 CAD Models
1745166 Part Data Attributes
|
1745166
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1745166
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |