-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040/070 HYBRID PLUG 26P WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9957
|
Newark | Automotive Housing, Plug, 26Pos Rohs Compliant: Yes |Amp Te Connectivity 174516-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 445 |
|
$1.6500 / $2.2600 | Buy Now |
DISTI #
174516-1-ND
|
DigiKey | CONN PLUG HSG 26POS WHITE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
500 In Stock |
|
$1.5933 / $2.4500 | Buy Now |
DISTI #
174516-1
|
Avnet Americas | Conn Housing PL 26 POS Crimp ST Cable Mount - Trays (Alt: 174516-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.2927 / $1.5556 | Buy Now |
DISTI #
571-174516-1
|
Mouser Electronics | Automotive Connectors 040/070 HYBRID PLUG 26P WHITE RoHS: Compliant | 996 |
|
$1.4300 / $2.7600 | Buy Now |
DISTI #
70284115
|
RS | Multilock 040/070 Series 26 Way 2 Row Male Straight PCB Housing | TE Connectivity 174516-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $2.6100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.3200 | Buy Now |
DISTI #
AMP174516-1
|
Heilind Electronics | 040/070 HYBRID PLUG 26P WHITE | Americas - 0 in Stock |
|
$1.6110 / $1.6598 | Buy Now |
|
Onlinecomponents.com | 040/070 HYBRID PLUG 26P WHITE RoHS: Compliant |
1000 In Stock |
|
$1.3900 / $1.8300 | Buy Now |
DISTI #
69763902
|
Verical | Conn Housing PL 26 POS Crimp ST Cable Mount Tray RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2324 | Americas - 1000 |
|
$1.8946 / $2.4238 | Buy Now |
DISTI #
174516-1
|
TTI | Automotive Connectors 040/070 HYBRID PLUG 26P WHITE Min Qty: 500 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$1.3300 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174516-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174516-1
TE Connectivity
040/070 HYBRID PLUG 26P WHITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.697 inch | |
Body Depth | 1.197 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for 174516-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 174516-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
917992-6 | Combination Line Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 174516-1 vs 917992-6 |