Part Details for 174514 by TE's AMP
Overview of 174514 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 174514
174514 CAD Models
174514 Part Data Attributes:
|
174514
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
174514
TE's AMP
16 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 175094-1; 175094-2; 173716-1; 173716-2; 175061-1 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 16 |