-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040/070 HYBRID PLUG 16P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8454
|
Newark | Automotive Housing, Plug, 16Pos Rohs Compliant: Yes |Amp Te Connectivity 174514-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7200 |
|
$0.8120 / $1.3300 | Buy Now |
DISTI #
A122353-ND
|
DigiKey | CONN PLUG HSG 16POS 3.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6803 / $1.1500 | Buy Now |
DISTI #
174514-1
|
Avnet Americas | Conn Housing PL 16 POS Crimp ST Cable Mount - Bulk (Alt: 174514-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.5844 / $0.7033 | Buy Now |
DISTI #
571-174514-1
|
Mouser Electronics | Automotive Connectors 040/070 HYBRID PLUG RoHS: Compliant | 1294 |
|
$0.6650 / $1.4400 | Buy Now |
DISTI #
70283647
|
RS | Multilock 040/070 Series 16 Way 2 Row Male Straight PCB Housing | TE Connectivity 174514-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.4000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.5970 | Buy Now |
DISTI #
AMP174514-1
|
Heilind Electronics | 040/070 HYBRID PLUG 16P | Americas - 0 in Stock |
|
$0.7284 / $0.7620 | Buy Now |
|
Onlinecomponents.com | 040/070 HYBRID PLUG 16P RoHS: Compliant |
695 In Stock |
|
$0.7760 / $0.8090 | Buy Now |
DISTI #
69895738
|
Verical | Conn Housing PL 16 POS 3mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1536 | Americas - 400 |
|
$1.0967 / $1.1236 | Buy Now |
DISTI #
69895220
|
Verical | Conn Housing PL 16 POS 3mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174514-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174514-1
TE Connectivity
040/070 HYBRID PLUG 16P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.008 inch | |
Body Depth | 1.197 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94-HB |