-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8K - REC. HOUSING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AC9635
|
Newark | Automotive Conn Housing, Skt, 6Way, Product Range:Mcp Series, Gender:Receptacle, No. Of Positions:6Positions, For Use With:Amp Mcp Series Automotive Socket Contacts, Ip Rating:Ipx7, Voltage Rating:24Vdc, Current Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1745078-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 670 |
|
$3.1300 / $3.3900 | Buy Now |
DISTI #
1734-1516-ND
|
DigiKey | CONN RCPT HSG 6POS 5.50MM Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1209 In Stock |
|
$3.2546 / $5.6100 | Buy Now |
DISTI #
1745078-1
|
Avnet Americas | Conn Housing RCP 6 POS 5.5mm ST Cable Mount - Bag (Alt: 1745078-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 31 Weeks, 2 Days Container: Bag | 0 |
|
$2.5218 / $2.8472 | Buy Now |
DISTI #
21AC9635
|
Avnet Americas | Conn Housing RCP 6 POS 5.5mm ST Cable Mount - Bulk (Alt: 21AC9635) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 680 Partner Stock |
|
$4.0700 / $5.5200 | Buy Now |
DISTI #
571-1745078-1
|
Mouser Electronics | Automotive Connectors AMP MCP 2.8K REC. HOUSING RoHS: Compliant | 55 |
|
$2.7700 / $5.1200 | Buy Now |
|
Future Electronics | Dual Row 6 Position Wire to Wire Sealable Female Terminal Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.9800 / $3.0700 | Buy Now |
DISTI #
AMP1745078-1
|
Heilind Electronics | AMP MCP 2.8K - REC. HOUSING | Americas - 0 in Stock |
|
$2.9908 / $3.0354 | Buy Now |
|
Onlinecomponents.com | Housing for Female Terminals - Wire-to-Wire - 6 Positions - 2 Rows - 0.217" (5.50mm) Pitch - Latch Holder - Sealable - Crimp Termination - Gray. |
727 In Stock 1200 On Order |
|
$3.1400 / $5.4600 | Buy Now |
DISTI #
62498812
|
Verical | Conn Housing RCP 6 POS 5.5mm Crimp ST Cable Mount Gray Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1944 | Americas - 700 |
|
$4.0098 / $7.1131 | Buy Now |
DISTI #
78063920
|
Verical | Conn Housing RCP 6 POS 5.5mm Crimp ST Cable Mount Gray Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 26 |
|
$3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1745078-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1745078-1
TE Connectivity
AMP MCP 2.8K - REC. HOUSING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 31 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.24 inch | |
Body Depth | 1.173 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.126 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 5.5 mm | |
Total Number of Contacts | 6 |