-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 POS.RECEPTACLE CONNECTOR FOR 070 MULT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1745014-1-ND
|
DigiKey | 12 POS.RECEPTACLE CONNECTOR FOR Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2916 | Buy Now |
DISTI #
1745014-1
|
Avnet Americas | 12 POS.RECEPTACLE CONNECTOR FOR 070 MULT - Bulk (Alt: 1745014-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.6733 / $2.0137 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.7100 | Buy Now |
DISTI #
AMP1745014-1
|
Heilind Electronics | 12 POS.RECEPTACLE CONNECTOR FO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 POS.RECEPTACLE CONNECTOR FOR 070 MULT RoHS: Compliant | 0 |
|
$1.9500 / $2.8400 | Buy Now |
DISTI #
AMP1745014-1
|
Interstate Connecting Components | 12 POS.RECEPTACLE CONNECTOR FO | 0 |
|
Buy Now | |
|
Master Electronics | 12 POS.RECEPTACLE CONNECTOR FOR 070 MULT RoHS: Compliant | 0 |
|
$1.9500 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1745014-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1745014-1
TE Connectivity
12 POS.RECEPTACLE CONNECTOR FOR 070 MULT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.331 inch | |
Body Depth | 1.39 inch | |
Body Length | 1.299 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 284795-1 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 12 |