-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7386
|
Newark | 18 Pos. Frame Assy Crimp/Crimp |Amp Te Connectivity 1745003-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1745003-2-ND
|
DigiKey | CONN RCPT HSG 18POS 2.54MM Min Qty: 1000 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9322 | Buy Now |
DISTI #
1745003-2
|
Avnet Americas | AMP1745003-2 - Bulk (Alt: 1745003-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 18 POS. FRAME ASSY CRIMP/CRIMP RoHS: Compliant | 0 |
|
$0.9630 / $1.4000 | Buy Now |
|
Master Electronics | 18 POS. FRAME ASSY CRIMP/CRIMP RoHS: Compliant | 0 |
|
$0.9630 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1745003-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1745003-2
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |